Part Details for AXE812124A by Panasonic Electronic Components
Overview of AXE812124A by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXE812124A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0622
|
Newark | A35S(0.35Mm Pit |Panasonic AXE812124A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 / $1.1700 | Buy Now |
DISTI #
255-5431-ND
|
DigiKey | CONN HDR 12POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
110 In Stock |
|
$0.4686 / $0.9400 | Buy Now |
DISTI #
AXE812124A
|
Avnet Americas | Connector Board Stacker Header 12Position 0.8mm Stack Height 0.35mm Solder Straight Surface Mount Emboss T/R (Alt: AXE812124A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.8064 / $0.9131 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.8470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8640 / $1.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8640 / $1.3000 | Buy Now |
Part Details for AXE812124A
AXE812124A CAD Models
AXE812124A Part Data Attributes
|
AXE812124A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AXE812124A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |