Part Details for AXF461500A by Panasonic Electronic Components
Overview of AXF461500A by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXF461500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0627
|
Newark | B01(500Pc Strip |Panasonic AXF461500A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9590 / $1.2400 | Buy Now |
DISTI #
255-5224-ND
|
DigiKey | CONN HDR 6POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
908 In Stock |
|
$0.9332 / $1.8000 | Buy Now |
DISTI #
AXF461500A
|
Avnet Americas | Connector Board Stacker Header 6Position 0.6mm Stack Height Solder Straight Surface Mount Emboss T/R (Alt: AXF461500A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.8576 / $0.9710 | Buy Now |
DISTI #
769-AXF461500A
|
Mouser Electronics | Board to Board & Mezzanine Connectors B01(500pc strip | 0 |
|
$0.9330 / $1.8000 | Order Now |
DISTI #
74613028
|
RS | BtoB CNB01(500pc strip) | Panasonic Electronic Components AXF461500A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.8980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9170 / $1.3780 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9170 / $1.3780 | Buy Now |
Part Details for AXF461500A
AXF461500A CAD Models
AXF461500A Part Data Attributes
|
AXF461500A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AXF461500A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |