Part Details for AXF482700 by Panasonic Electronic Components
Overview of AXF482700 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXF482700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6919
|
Newark | B01 |Panasonic AXF482700 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 | Buy Now |
DISTI #
255-AXF482700CT-ND
|
DigiKey | CONN HDR 8POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44693 In Stock |
|
$0.7090 / $1.4700 | Buy Now |
DISTI #
AXF482700
|
Avnet Americas | Conn Stacking HDR 4Power/4Signal POS 0.7mm Stack Height Solder ST SMD Emboss T/R (Alt: AXF482700) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.6912 / $0.7826 | Buy Now |
DISTI #
667-AXF482700
|
Mouser Electronics | Board to Board & Mezzanine Connectors B02 Connector Header 4.16mm x1.8mm x0.7mm RoHS: Compliant | 13962 |
|
$0.6910 / $1.2800 | Buy Now |
DISTI #
74613031
|
RS | BtoB CNB01 | Panasonic Electronic Components AXF482700 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.6930 | Buy Now |
|
Onlinecomponents.com | B02 Header RoHS: Compliant | 0 |
|
$0.6910 / $1.9440 | Buy Now |
DISTI #
AXF482700
|
Avnet Americas | Conn Stacking HDR 4Power/4Signal POS 0.7mm Stack Height Solder ST SMD Emboss T/R (Alt: AXF482700) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.6912 / $0.7826 | Buy Now |
|
Master Electronics | B02 Header RoHS: Compliant | 0 |
|
$0.6910 / $1.9440 | Buy Now |
Part Details for AXF482700
AXF482700 CAD Models
AXF482700 Part Data Attributes:
|
AXF482700
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXF482700
Panasonic Electronic Components
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Panasonic | |
Connector Type | BOARD STACKING CONNECTOR |