Part Details for AXF5A4412A by Panasonic Electronic Components
Overview of AXF5A4412A by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXF5A4412A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-5373-ND
|
DigiKey | CONN SOCKET 44POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
287 In Stock |
|
$1.0605 / $2.0500 | Buy Now |
DISTI #
769-AXF5A4412A
|
Mouser Electronics | Board to Board & Mezzanine Connectors A35P(0.35mm pit | 0 |
|
$1.0200 / $2.0600 | Order Now |
Part Details for AXF5A4412A
AXF5A4412A CAD Models
AXF5A4412A Part Data Attributes:
|
AXF5A4412A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AXF5A4412A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |