Part Details for AXF5D3412 by Panasonic Electronic Components
Overview of AXF5D3412 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXF5D3412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7693
|
Newark | Connector, Fpc, 34Pos, 2Row, 0.35Mm, Pitch Spacing:0.35Mm, No. Of Contacts:34Contacts, Gender:Receptacle, Product Range:A35Uh Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:2 Row Rohs Compliant: Yes |Panasonic AXF5D3412 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.4800 | Buy Now |
DISTI #
AXF5D3412-ND
|
DigiKey | CONN RCPT 34POS SMD GOLD Min Qty: 15000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7484 | Buy Now |
DISTI #
AXF5D3412
|
Avnet Americas | Conn Stacking RCP 34 POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R (Alt: AXF5D3412) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$1.4464 / $1.6377 | Buy Now |
DISTI #
769-AXF5D3412
|
Mouser Electronics | Board to Board & Mezzanine Connectors 34 pins Socket 8.45x2.2x0.59mm RoHS: Compliant | 0 |
|
$1.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $4.2000 | Buy Now |
DISTI #
AXF5D3412
|
Avnet Abacus | Conn Stacking RCP 34 POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: AXF5D3412) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4300 / $4.2000 | Buy Now |
Part Details for AXF5D3412
AXF5D3412 CAD Models
AXF5D3412 Part Data Attributes
|
AXF5D3412
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXF5D3412
Panasonic Electronic Components
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Panasonic | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |