Part Details for AXF5G2412A by Panasonic Electronic Components
Overview of AXF5G2412A by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXF5G2412A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-6392-ND
|
DigiKey | CONN SOCKET 24POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
426 In Stock |
|
$0.5951 / $1.4300 | Buy Now |
DISTI #
AXF5G2412A
|
Avnet Americas | Connector Board Stacker Receptacle 24Position 1.5mm Stack Height 0.4mm Solder Straight Surface Mount Emboss T/R (Alt: AXF5G2412A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.6272 / $0.7102 | Buy Now |
DISTI #
769-AXF5G2412A
|
Mouser Electronics | Board to Board & Mezzanine Connectors P4SP(0.4mm pitc RoHS: Compliant | 0 |
|
$0.6210 / $0.8400 | Order Now |
DISTI #
74613062
|
RS | BtoB CNP4SP(0.4mm pitch)(500pc strip) | Panasonic Electronic Components AXF5G2412A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.6540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6680 / $1.0040 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6680 / $1.0040 | Buy Now |