Part Details for AXF5J1612A by Panasonic Electronic Components
Overview of AXF5J1612A by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXF5J1612A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AXF5J1612A-ND
|
DigiKey | R35 SOCKET, 16 PIN Min Qty: 1 Lead time: 12 Weeks Container: Strip |
490 In Stock |
|
$0.6938 / $1.6600 | Buy Now |
DISTI #
667-AXF5J1612A
|
Mouser Electronics | Panasonic R35 Socket, 16- | 0 |
|
$0.6490 / $1.6600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6160 | Buy Now |
|
Onlinecomponents.com | Board to FPC Connector - R35 Socket - 16 pin - 5A - SMT - 5.25 x 1.7 x 0.59 mm RoHS: Compliant | 0 |
|
$0.6280 / $0.9230 | Buy Now |
|
Master Electronics | Board to FPC Connector - R35 Socket - 16 pin - 5A - SMT - 5.25 x 1.7 x 0.59 mm RoHS: Compliant | 0 |
|
$0.6280 / $0.9230 | Buy Now |