Part Details for AXF6A2012A by Panasonic Electronic Components
Overview of AXF6A2012A by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXF6A2012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0639
|
Newark | A35P(0.35Mm Pit |Panasonic AXF6A2012A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.8000 | Buy Now |
DISTI #
255-5382-ND
|
DigiKey | CONN HDR 20POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.3908 / $2.5800 | Buy Now |
DISTI #
AXF6A2012A
|
Avnet Americas | Connector Board Stacker Header 20Position 0.8mm Stack Height 0.35mm Solder Straight Surface Mount Emboss T/R (Alt: AXF6A2012A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2416 / $1.4058 | Buy Now |
DISTI #
769-AXF6A2012A
|
Mouser Electronics | Board to Board & Mezzanine Connectors A35P(0.35mm pit RoHS: Compliant | 0 |
|
$1.3600 / $1.4700 | Order Now |
DISTI #
74613071
|
RS | BtoB CNA35P(0.35mm pitch)(500pc strip) | Panasonic Electronic Components AXF6A2012A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4000 / $2.0400 | Buy Now | |
DISTI #
AXF6A2012A
|
Avnet Americas | Connector Board Stacker Header 20Position 0.8mm Stack Height 0.35mm Solder Straight Surface Mount Emboss T/R (Alt: AXF6A2012A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2416 / $1.4058 | Buy Now |
|
Master Electronics | 0 |
|
$1.4000 / $2.0400 | Buy Now |