Part Details for AXF6D7012A by Panasonic Electronic Components
Overview of AXF6D7012A by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXF6D7012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7728
|
Newark | Connector, Fpc, 70Pos, 2Row, 0.35Mm, Pitch Spacing:0.35Mm, No. Of Contacts:70Contacts, Gender:Header, Product Range:A35Uh Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:2 Row, Ffc/Fpc Thickness:- Rohs Compliant: Yes |Panasonic AXF6D7012A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2700 / $2.9100 | Buy Now |
DISTI #
255-5773-ND
|
DigiKey | CONN HDR 70POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
459 In Stock |
|
$1.1872 / $2.2900 | Buy Now |
DISTI #
AXF6D7012A
|
Avnet Americas | Connector Board Stacker Header 70Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount Emboss T/R (Alt: AXF6D7012A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.1504 / $2.4348 | Buy Now |
DISTI #
769-AXF6D7012A
|
Mouser Electronics | Board to Board & Mezzanine Connectors A35UH(0.35mm pi RoHS: Compliant | 0 |
|
$2.1200 / $2.2900 | Order Now |
DISTI #
74613094
|
RS | BtoB CNA35UH(0.35mm pitch)(500pc strip) | Panasonic Electronic Components AXF6D7012A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $2.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2500 / $2.5500 | Buy Now |