There are no models available for this part yet.
Overview of AXF6G2412A by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AXF6G2412A by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
255-6404-ND
|
DigiKey | CONN HDR 24POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
320 In Stock |
|
$0.6004 / $1.2000 | Buy Now | |
DISTI #
AXF6G2412A
|
Avnet Americas | Connector Board Stacker Header 24Position 1.5mm Stack Height 0.4mm Solder Straight Surface Mount Emboss T/R (Alt: AXF6G2412A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.6272 / $0.7102 | Buy Now | |
DISTI #
769-AXF6G2412A
|
Mouser Electronics | Board to Board & Mezzanine Connectors P4SP(0.4mm pitc RoHS: Compliant | 0 |
|
$0.6130 / $1.2000 | Order Now | |
DISTI #
74613095
|
RS | BtoB CNP4SP(0.4mm pitch)(500pc strip) | Panasonic Electronic Components AXF6G2412A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.6540 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6680 / $1.0040 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.6680 / $1.0040 | Buy Now |