Part Details for AXF6J4012A by Panasonic Electronic Components
Overview of AXF6J4012A by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXF6J4012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AXF6J4012A-ND
|
DigiKey | R35 HEADER, 40 PIN Min Qty: 1 Lead time: 12 Weeks Container: Strip |
500 In Stock |
|
$1.0039 / $1.9400 | Buy Now |
DISTI #
667-AXF6J4012A
|
Mouser Electronics | Panasonic R35 Header, 40- | 0 |
|
$0.9030 / $2.2100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9110 | Buy Now |
|
Onlinecomponents.com | Board to FPC Connector - R35 Header - 40 pin - 5A - SMT - 8.65 x 1.5 x 0.46 mm RoHS: Compliant | 0 |
|
$0.9300 / $1.3980 | Buy Now |
|
Master Electronics | Board to FPC Connector - R35 Header - 40 pin - 5A - SMT - 8.65 x 1.5 x 0.46 mm RoHS: Compliant | 0 |
|
$0.9300 / $1.3980 | Buy Now |