Part Details for AXG106144 by Panasonic Electronic Components
Overview of AXG106144 by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXG106144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6921
|
Newark | S35(0.35Mm Pitc |Panasonic AXG106144 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 | Buy Now |
DISTI #
AXG106144-ND
|
DigiKey | CONN SOCKET 6POS SMD GOLD Min Qty: 15000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3939 | Buy Now |
DISTI #
AXG106144
|
Avnet Americas | Conn Board to Board SKT 6 POS 0.35mm Solder ST SMD Embossed T/R (Alt: AXG106144) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.4992 / $0.5652 | Buy Now |
DISTI #
769-AXG106144
|
Mouser Electronics | Board to Board & Mezzanine Connectors 6 Pin Socket P=0.35mm H=0.6mm RoHS: Compliant | 0 |
|
$0.3940 | Order Now |
DISTI #
V79:2366_25838750
|
Arrow Electronics | Conn Board to Board SKT 6 POS 0.35mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 223 Package Multiple: 1 | Americas - 44265 |
|
$0.4483 | Buy Now |
DISTI #
V72:2272_10818552
|
Arrow Electronics | Conn Board to Board SKT 6 POS 0.35mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Strips | Americas - 14958 |
|
$0.4528 / $0.5107 | Buy Now |
DISTI #
74613105
|
RS | BtoB CNS35(0.35mm pitch) | Panasonic Electronic Components AXG106144 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4994 / $1.4040 | Buy Now |
|
Quest Components | 7123 |
|
$0.4140 / $1.3800 | Buy Now |
Part Details for AXG106144
AXG106144 CAD Models
AXG106144 Part Data Attributes
|
AXG106144
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXG106144
Panasonic Electronic Components
CONN SKT 6POS 0.35MM SMD GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Panasonic | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.35 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AXG106144
This table gives cross-reference parts and alternative options found for AXG106144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXG106144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSSH-103-D-08-G-LT-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXG106144 vs BSSH-103-D-08-G-LT-LF |
BSSH-103-D-04-H-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXG106144 vs BSSH-103-D-04-H-LF |
BSSH-103-D-08-H-LT-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXG106144 vs BSSH-103-D-08-H-LT-LF |
BSSH-103-D-12-F-LT-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXG106144 vs BSSH-103-D-12-F-LT-LF |
BSSH-103-D-04-G-LT-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXG106144 vs BSSH-103-D-04-G-LT-LF |
AF2D-127-06-G-CMS-H4-T/A | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | AXG106144 vs AF2D-127-06-G-CMS-H4-T/A |
BSSH-103-D-16-F-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXG106144 vs BSSH-103-D-16-F-LF |
BSSH-103-D-06-G-LT-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXG106144 vs BSSH-103-D-06-G-LT-LF |
BSSH-103-D-02-F-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXG106144 vs BSSH-103-D-02-F-LF |
ESQT-103-02-GF-D-750 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | AXG106144 vs ESQT-103-02-GF-D-750 |