Part Details for AXG160144 by Panasonic Electronic Components
Overview of AXG160144 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXG160144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6936
|
Newark | S35(0.35Mm Pitc |Panasonic AXG160144 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 | Buy Now |
DISTI #
AXG160144-ND
|
DigiKey | CONN SOCKET 60POS SMD GOLD Min Qty: 15000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1029 | Buy Now |
DISTI #
AXG160144
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.35 mm, 2 Rows, 60 Contacts, Surface Mount, Copper Alloy (Alt: AXG160144) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$3.6352 / $4.1160 | Buy Now |
DISTI #
667-AXG160144
|
Mouser Electronics | Board to Board & Mezzanine Connectors S35(0.35mm pitc RoHS: Compliant | 0 |
|
$2.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$3.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6000 / $10.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6000 / $10.5600 | Buy Now |
|
Ozdisan Elektronik | CONNECTOR SOCKET 0.35MM 60PIN S35 | 0 |
|
$1.7840 / $1.9624 | RFQ |
Part Details for AXG160144
AXG160144 CAD Models
AXG160144 Part Data Attributes
|
AXG160144
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AXG160144
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |