There are no models available for this part yet.
Overview of AXG160144A by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AXG160144A by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC0660
|
Newark | S35(0.35Mm Pitc |Panasonic AXG160144A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.7300 | Buy Now | |
DISTI #
255-5145-ND
|
DigiKey | CONN SOCKET 60POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
64 In Stock |
|
$1.1736 / $2.2600 | Buy Now | |
DISTI #
AXG160144A
|
Avnet Americas | Conn Stacking RCP 60 POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R (Alt: AXG160144A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.0480 / $2.3189 | Buy Now | |
DISTI #
74613127
|
RS | BtoB CNS35(0.35mm pitch)(500pc strip) | Panasonic Electronic Components AXG160144A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$2.1600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3000 / $3.3600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.3000 / $3.3600 | Buy Now |