Part Details for AXG230144A by Panasonic Electronic Components
Overview of AXG230144A by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXG230144A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0669
|
Newark | S35(0.35Mm Pitc |Panasonic AXG230144A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.8800 | Buy Now |
DISTI #
255-5150-ND
|
DigiKey | CONN HDR 30POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
9805 In Stock |
|
$0.7635 / $1.4700 | Buy Now |
DISTI #
AXG230144A
|
Avnet Americas | Conn Stacking HDR 30 POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R (Alt: AXG230144A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.4080 / $1.5942 | Buy Now |
DISTI #
667-AXG230144A
|
Mouser Electronics | Board to Board & Mezzanine Connectors S35(0.35mm pitc 500PC CUT TAPE RoHS: Compliant | 0 |
|
$1.4000 / $1.4700 | Order Now |
DISTI #
74613142
|
RS | BtoB CNS35(0.35mm pitch)(500pc strip) | Panasonic Electronic Components AXG230144A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $2.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5900 / $2.3200 | Buy Now |
Part Details for AXG230144A
AXG230144A CAD Models
AXG230144A Part Data Attributes
|
AXG230144A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AXG230144A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |