Part Details for AXG4A1012 by Panasonic Electronic Components
Overview of AXG4A1012 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXG4A1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AXG4A1012CT-ND
|
DigiKey | RF35 10 PIN, HEADER Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
995 In Stock |
|
$1.1686 / $2.4300 | Buy Now |
DISTI #
769-AXG4A1012
|
Mouser Electronics | RF Connectors / Coaxial Connectors RF35 10 Pin Header, 0.35mm Pitch RoHS: Compliant | 500 |
|
$1.1200 / $2.4200 | Buy Now |
|
Future Electronics | 10 Position Outer Shroud Contacts Surface Mount Gold Connector Header RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $3.3100 | Buy Now |
DISTI #
AXG4A1012
|
TTI | RF Connectors / Coaxial Connectors RF35 10 Pin Header, 0.35mm Pitch RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Each | Americas - 0 |
|
$1.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1300 / $3.3100 | Buy Now |
Part Details for AXG4A1012
AXG4A1012 CAD Models
AXG4A1012 Part Data Attributes
|
AXG4A1012
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AXG4A1012
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |