Part Details for AXISENSE-2-001 by TE Connectivity
Overview of AXISENSE-2-001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AXISENSE-2-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AXISENSE-2 V-OUT-25 TILT SENSOR FLOOR MT RoHS: Compliant |
2 In Stock 18 On Order |
|
$176.5500 / $189.6300 | Buy Now |
|
Master Electronics | AXISENSE-2 V-OUT-25 TILT SENSOR FLOOR MT RoHS: Compliant |
2 In Stock 18 On Order |
|
$176.5500 / $189.6300 | Buy Now |
Part Details for AXISENSE-2-001
AXISENSE-2-001 CAD Models
AXISENSE-2-001 Part Data Attributes
|
AXISENSE-2-001
TE Connectivity
Buy Now
|
Compare Parts:
AXISENSE-2-001
TE Connectivity
Inclinometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 0.3 Cel | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Sensors/Transducers Type | INCLINOMETER | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 8 V |