Part Details for AXISENSE-2-200 by TE Connectivity
Overview of AXISENSE-2-200 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for AXISENSE-2-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7917
|
Newark | Dual-Axis Inclinometer, 30V, Module Rohs Compliant: Yes |Te Connectivity AXISENSE-2-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$192.3900 / $248.7300 | Buy Now |
|
Onlinecomponents.com | AXISENSE-2 CAN J1939-90 TILT SENSOR F MT RoHS: Compliant |
6 In Stock |
|
$176.5500 / $189.6300 | Buy Now |
|
Master Electronics | AXISENSE-2 CAN J1939-90 TILT SENSOR F MT RoHS: Compliant |
6 In Stock |
|
$176.5500 / $189.6300 | Buy Now |
Part Details for AXISENSE-2-200
AXISENSE-2-200 CAD Models
AXISENSE-2-200 Part Data Attributes
|
AXISENSE-2-200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AXISENSE-2-200
TE Connectivity
Angle Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (Cel) | 0.3 Cel | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | CAN J1939 | |
Output Type | DIGITAL OUTPUT | |
Sensors/Transducers Type | ANGLE SENSOR |