Part Details for AXK1528/0-5-HLA (ALTERNATE: AXK1528) by INA Bearings
Overview of AXK1528/0-5-HLA (ALTERNATE: AXK1528) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXK1528/0-5-HLA (ALTERNATE: AXK1528)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72333989
|
RS | Thust Needle Roller Bearing/Access, 15mm ID, 28mm OD, 2mm W | INA Bearings (Schaeffler) AXK1528/0-5-HLA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9500 / $4.2500 | RFQ |