Part Details for AXK5F30337YG by Panasonic Electronic Components
Overview of AXK5F30337YG by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXK5F30337YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3274
|
Newark | P5Kf(0.5Mm Pitc |Panasonic AXK5F30337YG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 / $1.6800 | Buy Now |
DISTI #
AXK5F30337YG-ND
|
DigiKey | CONN SOCKET 30POS SMD GOLD Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5130 | Buy Now |
DISTI #
AXK5F30337YG
|
Avnet Americas | Connector Board Stacker Receptacle 30Position 1.5mm/2mm Stack Height 0.5mm Solder Straight Surface Mount Emboss T/R (Alt: AXK5F30337YG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.3696 / $1.5508 | Buy Now |
|
Future Electronics | 30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board SKT 30 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.3300 / $2.7800 | Buy Now |
|
Master Electronics | Conn Board to Board SKT 30 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.3300 / $2.7800 | Buy Now |