-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3286
|
Newark | Header Connector, pcb Mount, recept,40 Contacts, pin,0.02 Pitch, surface Mount Terminal |Panasonic AXK5F40347YG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 / $1.6100 | Buy Now |
DISTI #
255-2566-1-ND
|
DigiKey | CONN SOCKET 40POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
447 In Stock |
|
$1.1955 / $2.4000 | Buy Now |
DISTI #
AXK5F40347YG
|
Avnet Americas | Conn Board to Board SKT 40 POS 0.5mm Solder ST SMD Embossed T/R (Alt: AXK5F40347YG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.3056 / $1.4783 | Buy Now |
DISTI #
769-AXK5F40347YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET 40 POS 0.5mm RoHS: Compliant | 889 |
|
$1.2400 / $2.4000 | Buy Now |
DISTI #
74613170
|
RS | BtoB CNP5KF(0.5mm pitch) | Panasonic Electronic Components AXK5F40347YG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board SKT 40 POS 0.5mm Solder ST SMD T/R RoHS: Compliant |
608 In Stock |
|
$1.2700 / $2.7800 | Buy Now |
DISTI #
AXK5F40347YG
|
Avnet Abacus | Conn Board to Board SKT 40 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: AXK5F40347YG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Board to Board SKT 40 POS 0.5mm Solder ST SMD T/R RoHS: Compliant |
608 In Stock |
|
$1.2700 / $2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXK5F40347YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK5F40347YG
Panasonic Electronic Components
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |