Part Details for AXK5S20047YA by Panasonic Electronic Components
Overview of AXK5S20047YA by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXK5S20047YA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X4663
|
Newark | P5K/P5Ks(0.5Mm |Panasonic AXK5S20047YA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7560 / $1.0200 | Buy Now |
DISTI #
255-5567-ND
|
DigiKey | CONN SOCKET 20POS SMD GOLD Min Qty: 500 Lead time: 15 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.0428 | Buy Now |
DISTI #
AXK5S20047YA
|
Avnet Americas | Connector Board Stacker Receptacle 20Position 4mm/5mm/6mm Stack Height 0.5mm Solder Straight Surface Mount Emboss T/R (Alt: AXK5S20047YA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.7168 / $0.8116 | Buy Now |
DISTI #
74613188
|
RS | BtoB CNP5K/P5KS(0.5mm pitch)(500pc strip) | Panasonic Electronic Components AXK5S20047YA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.7180 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board SKT 20 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | Alternative Product Available |
|
$0.7730 / $1.1620 | Buy Now |
DISTI #
AXK5S20047YA
|
Avnet Americas | Connector Board Stacker Receptacle 20Position 4mm/5mm/6mm Stack Height 0.5mm Solder Straight Surface Mount Emboss T/R (Alt: AXK5S20047YA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.7168 / $0.8116 | Buy Now |
|
Master Electronics | Conn Board to Board SKT 20 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | Alternative Product Available |
|
$0.7730 / $1.1620 | Buy Now |