Part Details for AXK680347YG by Panasonic Electronic Components
Overview of AXK680347YG by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXK680347YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3583
|
Newark | P5K/P5Ks(0.5Mm |Panasonic AXK680347YG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7200 / $2.2000 | Buy Now |
DISTI #
255-3246-1-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14686 In Stock |
|
$1.5810 / $2.9300 | Buy Now |
DISTI #
AXK680347YG
|
Avnet Americas | Connector Board Stacker Header 80Position 3mm Stack Height 0.5mm Solder Straight Surface Mount Emboss T/R (Alt: AXK680347YG) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.7024 / $1.9276 | Buy Now |
DISTI #
769-AXK680347YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HEADER BRD/BRD 80 POS 0.5mm RoHS: Compliant | 1346 |
|
$1.6000 / $2.9300 | Buy Now |
DISTI #
V72:2272_10818818
|
Arrow Electronics | Conn Board to Board PL 80 POS 0.5mm Solder ST Top Entry SMD Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Strips | Americas - 1592 |
|
$1.4880 / $2.7460 | Buy Now |
DISTI #
74613226
|
RS | BtoB CNP5K/P5KS(0.5mm pitch) | Panasonic Electronic Components AXK680347YG RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6600 | RFQ |
|
Future Electronics | HEADER RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board HDR 80 POS 0.5mm Solder ST SMD Reel RoHS: Compliant |
5774 In Stock |
|
$1.5100 / $1.8100 | Buy Now |
DISTI #
AXK680347YG
|
Avnet Americas | Connector Board Stacker Header 80Position 3mm Stack Height 0.5mm Solder Straight Surface Mount Emboss T/R (Alt: AXK680347YG) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.7024 / $1.9276 | Buy Now |
|
Master Electronics | Conn Board to Board HDR 80 POS 0.5mm Solder ST SMD Reel RoHS: Compliant |
5774 In Stock |
|
$1.5100 / $1.8100 | Buy Now |
Part Details for AXK680347YG
AXK680347YG CAD Models
AXK680347YG Part Data Attributes:
|
AXK680347YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK680347YG
Panasonic Electronic Components
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AXK680347YG
This table gives cross-reference parts and alternative options found for AXK680347YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK680347YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
951480-80111-AR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | AXK680347YG vs 951480-80111-AR |
951480-4011709-AR-TP | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | 3M Interconnect | AXK680347YG vs 951480-4011709-AR-TP |
145046080535829+ | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | AXK680347YG vs 145046080535829+ |
AXK6S80335P | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Panasonic Electronic Components | AXK680347YG vs AXK6S80335P |
951480-4062309-AR-PT | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | 3M Interconnect | AXK680347YG vs 951480-4062309-AR-PT |
8-146495-0 | 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER | TE Connectivity | AXK680347YG vs 8-146495-0 |
951480-4061309-AR-PT | 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | AXK680347YG vs 951480-4061309-AR-PT |
951480-4061709-AR-TP | 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | AXK680347YG vs 951480-4061709-AR-TP |
951480-4011409-AR-PT | 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | AXK680347YG vs 951480-4011409-AR-PT |
951480-4062009-AR-TP | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | 3M Interconnect | AXK680347YG vs 951480-4062009-AR-TP |