Part Details for AXK6F22347YG by Panasonic Electronic Components
Overview of AXK6F22347YG by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXK6F22347YG
AXK6F22347YG CAD Models
AXK6F22347YG Part Data Attributes
|
AXK6F22347YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK6F22347YG
Panasonic Electronic Components
Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AXK6F22347YG
This table gives cross-reference parts and alternative options found for AXK6F22347YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK6F22347YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-178706-2 | 22 CONTACT(S), MALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | AXK6F22347YG vs 2-178706-2 |
87048-922 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | AXK6F22347YG vs 87048-922 |
72249-022H | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | AXK6F22347YG vs 72249-022H |
AXK6F22345YJ | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Panasonic Electronic Components | AXK6F22347YG vs AXK6F22345YJ |
95090-922H | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | AXK6F22347YG vs 95090-922H |
71794-922H | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | AXK6F22347YG vs 71794-922H |
93975-222H | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | AXK6F22347YG vs 93975-222H |
K080RPX-22470G-T | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug | Kycon Inc | AXK6F22347YG vs K080RPX-22470G-T |
92663-222 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | AXK6F22347YG vs 92663-222 |
86823-722 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | AXK6F22347YG vs 86823-722 |