-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AXK6F26347YG
|
Avnet Abacus | Conn Stacking HDR 26 POS 0.5mm 1.5mm/2mm Stack Height Solder ST SMD Emboss T/R - Tape and Reel (Alt: AXK6F26347YG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | CONNECTOR HEADER 0.50MM 26PIN P5KF | 0 |
|
$1.5009 / $1.6510 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXK6F26347YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK6F26347YG
Panasonic Electronic Components
Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for AXK6F26347YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK6F26347YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
145602026001829S+ | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | AXK6F26347YG vs 145602026001829S+ |
94618-026H | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | AXK6F26347YG vs 94618-026H |
AXK6F26345YJ | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Panasonic Electronic Components | AXK6F26347YG vs AXK6F26345YJ |
98038-926H | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | AXK6F26347YG vs 98038-926H |
87450-226 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | AXK6F26347YG vs 87450-226 |
K080VPX-26565G-T | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Kycon Inc | AXK6F26347YG vs K080VPX-26565G-T |
89579-726 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | AXK6F26347YG vs 89579-726 |
DF17(2.5)-26DP-0.5V(51) | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | AXK6F26347YG vs DF17(2.5)-26DP-0.5V(51) |
89543-826 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | AXK6F26347YG vs 89543-826 |
K080VPX-026415G | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Kycon Inc | AXK6F26347YG vs K080VPX-026415G |