Part Details for AXK6F60547YG by Panasonic Electronic Components
Overview of AXK6F60547YG by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXK6F60547YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3466
|
Newark | Header Connector, pcb Mount, plug,60 Contacts, skt,0.02 Pitch, surface Mount Terminal |Panasonic AXK6F60547YG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $2.0500 | Buy Now |
DISTI #
255-AXK6F60547YGCT-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1730 In Stock |
|
$1.4000 / $1.9900 | Buy Now |
DISTI #
AXK6F60547YG
|
Avnet Americas | Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Embossed T/R (Alt: AXK6F60547YG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.6640 / $1.8841 | Buy Now |
DISTI #
769-AXK6F60547YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HEADER BRD/BRD 60 POS 0.5mm RoHS: Compliant | 0 |
|
$1.5800 / $1.5900 | Order Now |
DISTI #
74613245
|
RS | BtoB CNP5KF(0.5mm pitch) | Panasonic Electronic Components AXK6F60547YG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8200 | RFQ |
|
Future Electronics | CONN HEADER BRD/BRD .5MM 60POS RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board PL 60 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.6100 / $4.4200 | Buy Now |
|
Quest Components | 1472 |
|
$1.8720 / $3.7440 | Buy Now | |
DISTI #
AXK6F60547YG
|
Avnet Abacus | Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: AXK6F60547YG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Board to Board PL 60 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.6100 / $4.4200 | Buy Now |
Part Details for AXK6F60547YG
AXK6F60547YG CAD Models
AXK6F60547YG Part Data Attributes
|
AXK6F60547YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK6F60547YG
Panasonic Electronic Components
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AXK6F60547YG
This table gives cross-reference parts and alternative options found for AXK6F60547YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK6F60547YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53916-0602 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | AXK6F60547YG vs 53916-0602 |
FW-30-05-G-D-575-075 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AXK6F60547YG vs FW-30-05-G-D-575-075 |
53729-0604 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | AXK6F60547YG vs 53729-0604 |
FW-30-05-F-D-410-100 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AXK6F60547YG vs FW-30-05-F-D-410-100 |
FW-30-05-L-D-450-120 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AXK6F60547YG vs FW-30-05-L-D-450-120 |
PK5-060P-C-L-T-4-GGF | 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | AXK6F60547YG vs PK5-060P-C-L-T-4-GGF |
2-1658054-1 | 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | AXK6F60547YG vs 2-1658054-1 |
FW-30-05-G-D-565-100 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AXK6F60547YG vs FW-30-05-G-D-565-100 |
53729-0608 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Molex | AXK6F60547YG vs 53729-0608 |
DF16B(2.0)-60DP-0.5V(51) | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | AXK6F60547YG vs DF16B(2.0)-60DP-0.5V(51) |