Part Details for AXK6F80547YG by Panasonic Electronic Components
Overview of AXK6F80547YG by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXK6F80547YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3473
|
Newark | Header Connector,pcb Mount,plug,80 Contacts,skt,0.02 Pitch,surface Mount Terminal |Panasonic AXK6F80547YG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7200 / $2.0900 | Buy Now |
DISTI #
255-3551-1-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1053 In Stock |
|
$1.5231 / $2.9000 | Buy Now |
DISTI #
AXK6F80547YG
|
Avnet Americas | Connector Board Stacker Header 80Position 2.5mm Stack Height 0.5mm Solder Straight Surface Mount Emboss T/R (Alt: AXK6F80547YG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.7024 / $1.9276 | Buy Now |
DISTI #
769-AXK6F80547YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HEADER BRD/BRD 80 POS 0.5mm RoHS: Compliant | 0 |
|
$1.5200 | Order Now |
DISTI #
74613249
|
RS | BtoB CNP5KF(0.5mm pitch) | Panasonic Electronic Components AXK6F80547YG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board HDR 80 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.6500 / $4.5200 | Buy Now |
DISTI #
AXK6F80547YG
|
Avnet Americas | Connector Board Stacker Header 80Position 2.5mm Stack Height 0.5mm Solder Straight Surface Mount Emboss T/R (Alt: AXK6F80547YG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.7024 / $1.9276 | Buy Now |
DISTI #
AXK6F80547YG
|
Avnet Americas | Connector Board Stacker Header 80Position 2.5mm Stack Height 0.5mm Solder Straight Surface Mount Emboss T/R (Alt: AXK6F80547YG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.7024 / $1.9276 | Buy Now |
|
CHIPMALL.COM LIMITED | 0.5mm 2 80P Brick nogging male SMD,P=0.5mm Mezzanine Connectors (Board to Board) ROHS | 48714 |
|
$0.4927 / $0.9254 | Buy Now |
Part Details for AXK6F80547YG
AXK6F80547YG CAD Models
AXK6F80547YG Part Data Attributes
|
AXK6F80547YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK6F80547YG
Panasonic Electronic Components
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AXK6F80547YG
This table gives cross-reference parts and alternative options found for AXK6F80547YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK6F80547YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-146507-0 | 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER | TE Connectivity | AXK6F80547YG vs 8-146507-0 |
951480-4061709-AR-PT | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | 3M Interconnect | AXK6F80547YG vs 951480-4061709-AR-PT |
951480-4011609-AR-PT | 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | AXK6F80547YG vs 951480-4011609-AR-PT |
951480-80625-AR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | AXK6F80547YG vs 951480-80625-AR |
145046080535829+ | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | AXK6F80547YG vs 145046080535829+ |
145046080545829+ | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | AXK6F80547YG vs 145046080545829+ |
8-146510-0 | 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER | TE Connectivity | AXK6F80547YG vs 8-146510-0 |
951480-4012009-AR-TP | 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | AXK6F80547YG vs 951480-4012009-AR-TP |
951480-80619-AR | 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | AXK6F80547YG vs 951480-80619-AR |
951480-4011609-AR-PT | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | 3M Interconnect | AXK6F80547YG vs 951480-4011609-AR-PT |