Part Details for AXK6S00447YA by Panasonic Electronic Components
Overview of AXK6S00447YA by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXK6S00447YA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X4678
|
Newark | P5K/P5Ks(0.5Mm |Panasonic AXK6S00447YA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2700 / $2.9100 | Buy Now |
DISTI #
255-5582-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Strip |
852 In Stock |
|
$2.2770 / $4.2200 | Buy Now |
DISTI #
AXK6S00447YA
|
Avnet Americas | Connector Board Stacker Header 100Position 4mm/4.5mm/7mm Stack Height 0.5mm Solder Straight Surface Mount Emboss T/R (Alt: AXK6S00447YA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$2.1504 / $2.4348 | Buy Now |
DISTI #
74613251
|
RS | BtoB CNP5K/P5KS(0.5mm pitch)(500pc strip) | Panasonic Electronic Components AXK6S00447YA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4000 | RFQ |
|
Future Electronics | P5KS 100 Poition Dual Row 0.50 mm Board to Board Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$2.3700 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board HDR 100 POS 0.5mm Solder ST SMD Embossed T/R RoHS: Compliant | 0 |
|
$2.4100 / $3.5200 | Buy Now |
DISTI #
AXK6S00447YA
|
Avnet Americas | Connector Board Stacker Header 100Position 4mm/4.5mm/7mm Stack Height 0.5mm Solder Straight Surface Mount Emboss T/R (Alt: AXK6S00447YA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$2.1504 / $2.4348 | Buy Now |
|
Master Electronics | Conn Board to Board HDR 100 POS 0.5mm Solder ST SMD Embossed T/R RoHS: Compliant | 0 |
|
$2.4100 / $3.5200 | Buy Now |
Part Details for AXK6S00447YA
AXK6S00447YA CAD Models
AXK6S00447YA Part Data Attributes:
|
AXK6S00447YA
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AXK6S00447YA
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |