Part Details for AXK6S60447YG by Panasonic Electronic Components
Overview of AXK6S60447YG by Panasonic Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AXK6S60447YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1321
|
Newark | Conn, Stacking, Header, 60Pos, 2Row, Product Range:P5Ks Series, No. Of Contacts:60Contacts, Gender:Header, Pitch Spacing:0.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Plated Rohs Compliant: Yes |Panasonic AXK6S60447YG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17 |
|
$1.6100 / $2.4700 | Buy Now |
DISTI #
97AC7492
|
Newark | Conn, Stacking, Header, 60Pos, 2Row, Product Range:P5Ks Series, No. Of Contacts:60Contacts, Gender:Header, Pitch Spacing:0.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Plated Rohs Compliant: Yes |Panasonic AXK6S60447YG RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5200 | Buy Now |
DISTI #
255-2538-1-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4268 In Stock |
|
$1.3130 / $2.5200 | Buy Now |
DISTI #
AXK6S60447YG
|
Avnet Americas | Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Embossed T/R (Alt: AXK6S60447YG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.4720 / $1.6667 | Buy Now |
DISTI #
769-AXK6S60447YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HEADER P5KS 60 POS 0.5mm RoHS: Compliant | 1458 |
|
$1.3800 / $2.5000 | Buy Now |
DISTI #
74613277
|
RS | BtoB CNP5K/P5KS(0.5mm pitch) | Panasonic Electronic Components AXK6S60447YG RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 | RFQ |
|
Future Electronics | 60 Position 0.5 mm Pitch Dual Row Board to Board Surface Mount Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board PL 60 POS 0.5mm Solder ST SMD T/R RoHS: Compliant |
1500 In Stock |
|
$1.2400 / $1.7000 | Buy Now |
|
Quest Components | 928 |
|
$1.7998 / $3.2724 | Buy Now | |
DISTI #
AXK6S60447YG
|
Avnet Abacus | Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Embossed T/R (Alt: AXK6S60447YG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AXK6S60447YG
AXK6S60447YG CAD Models
AXK6S60447YG Part Data Attributes
|
AXK6S60447YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK6S60447YG
Panasonic Electronic Components
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |