Part Details for AXK714147G by Panasonic Electronic Components
Overview of AXK714147G by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXK714147G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3635
|
Newark | Ltb: 03/31/2023 |Panasonic AXK714147G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7170 / $0.8570 | Buy Now |
DISTI #
74613288
|
RS | BtoB CNP5KF | Panasonic Electronic Components AXK714147G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6670 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board RCP 14 POS 0.4mm Solder ST SMD T/R RoHS: Compliant |
850 In Stock |
|
$0.7190 / $0.8300 | Buy Now |
DISTI #
51511487
|
Verical | Conn Board to Board RCP 14 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1948 | Americas - 500 |
|
$0.9646 / $1.0790 | Buy Now |
|
Master Electronics | Conn Board to Board RCP 14 POS 0.4mm Solder ST SMD T/R RoHS: Compliant |
850 In Stock |
|
$0.7190 / $0.8300 | Buy Now |
Part Details for AXK714147G
AXK714147G CAD Models
AXK714147G Part Data Attributes
|
AXK714147G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK714147G
Panasonic Electronic Components
Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AXK714147G
This table gives cross-reference parts and alternative options found for AXK714147G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK714147G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXK5F14545J | Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Panasonic Electronic Components | AXK714147G vs AXK5F14545J |
ESQT-107-02-L-D-520 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | AXK714147G vs ESQT-107-02-L-D-520 |
74351-10014 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | AXK714147G vs 74351-10014 |
53364-1427 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | AXK714147G vs 53364-1427 |
BSSH-107-D-02-T-LT-LF | Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK714147G vs BSSH-107-D-02-T-LT-LF |
AXK5F14345J | Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Panasonic Electronic Components | AXK714147G vs AXK5F14345J |
53353-1427 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Molex | AXK714147G vs 53353-1427 |
53353-1429 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Molex | AXK714147G vs 53353-1429 |
AXK5F14335J | Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Panasonic Electronic Components | AXK714147G vs AXK5F14335J |
BSSH-107-D-02-H-LF | Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK714147G vs BSSH-107-D-02-H-LF |