Part Details for AXK730447G by Panasonic Electronic Components
Overview of AXK730447G by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXK730447G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X3230
|
Newark | P4 Series Conne |Panasonic AXK730447G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 | Buy Now |
DISTI #
AXK730447G-ND
|
DigiKey | CONN SOCKET 30POS SMD GOLD Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5135 | Buy Now |
DISTI #
AXK730447G
|
Avnet Americas | Conn Board to Board SKT 30 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXK730447G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$1.4208 / $1.6087 | Buy Now |
DISTI #
769-AXK730447G
|
Mouser Electronics | Board to Board & Mezzanine Connectors Connector RoHS: Compliant | 0 |
|
$1.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board SKT 30 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.3800 / $3.7700 | Buy Now |
|
Chip1Cloud | CONN SOCKET BRD/BRD .4MM 30POS | 1650 |
|
RFQ | |
|
Master Electronics | Conn Board to Board SKT 30 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.3800 / $3.7700 | Buy Now |
Part Details for AXK730447G
AXK730447G CAD Models
AXK730447G Part Data Attributes
|
AXK730447G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK730447G
Panasonic Electronic Components
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AXK730447G
This table gives cross-reference parts and alternative options found for AXK730447G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK730447G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEM-115-02-03.0-H-D | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | AXK730447G vs SEM-115-02-03.0-H-D |
KX14-030K8EE | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AXK730447G vs KX14-030K8EE |
BSSH-115-D-12-F-LT-LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK730447G vs BSSH-115-D-12-F-LT-LF |
KX14-30K3EYE | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AXK730447G vs KX14-30K3EYE |
AF2D-127-30-G-CMS-H4 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | AXK730447G vs AF2D-127-30-G-CMS-H4 |
52921-0300 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | AXK730447G vs 52921-0300 |
BSSH-115-D-02-F-LT-LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK730447G vs BSSH-115-D-02-F-LT-LF |
BSSH-115-D-04-T-LT-LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK730447G vs BSSH-115-D-04-T-LT-LF |
TX14-30R-9ST-MH3E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AXK730447G vs TX14-30R-9ST-MH3E |
BSSH-115-D-12-G-LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK730447G vs BSSH-115-D-12-G-LF |