AXK740247G
Panasonic Electronic Components
Description: Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT

Overview of AXK740247G by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Renewable Energy

Price & Stock for AXK740247G by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 11N3685
Newark P4 Series Conne |Panasonic AXK740247G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $2.1900
  • 4,000 $2.0300
  • 8,000 $1.8900
  • 12,000 $1.8200
  • 20,000 $1.8000
$1.8000 / $2.1900 Buy Now
DISTI # AXK740247G-ND
DigiKey CONN SOCKET 40POS SMD GOLD Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $1.8953
$1.8953 Buy Now
DISTI # AXK740247G
Avnet Americas Connector Board Stacker Receptacle 40Position 2mm Stack Height 0.4mm Solder Straight Surface Mount Emboss T/R (Alt: AXK740247G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 3,000 $2.0145
  • 6,000 $1.9738
  • 12,000 $1.9460
  • 18,000 $1.8904
  • 24,000 $1.8487
  • 30,000 $1.8139
  • 300,000 $1.7792
$1.7792 / $2.0145 Buy Now
DISTI # 769-AXK740247G
Mouser Electronics Board to Board & Mezzanine Connectors CONN SOCKET FPC 40 POS 0.4mm RoHS: Compliant 0
  • 3,000 $1.8300
$1.8300 Order Now
DISTI # 74613296
RS BtoB CNP4 Series Connector Socket | Panasonic Electronic Components AXK740247G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 3,000 $2.7800
$2.7800 RFQ
Future Electronics P4 Series 40 Position 0.4 mm Pitch Board to Board SMT Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box 0
Box
  • 3,000 $1.8400
$1.8400 Buy Now
Onlinecomponents.com Conn Board to Board SKT 40 POS 0.4mm Solder ST SMD T/R RoHS: Compliant 0
  • 750 $4.7300
  • 1,500 $2.5000
  • 2,250 $1.7600
  • 3,000 $1.7300
$1.7300 / $4.7300 Buy Now
Quest Components   1444
  • 1 $5.9220
  • 275 $3.2571
  • 615 $2.9610
$2.9610 / $5.9220 Buy Now
Master Electronics Conn Board to Board SKT 40 POS 0.4mm Solder ST SMD T/R RoHS: Compliant 0
  • 750 $4.7300
  • 1,500 $2.5000
  • 2,250 $1.7600
  • 3,000 $1.7300
$1.7300 / $4.7300 Buy Now
Ozdisan Elektronik CONNECTOR SOCKET 0.40MM 40PIN P4 0
  • 1 $2.3104
  • 3,000 $2.1004
$2.1004 / $2.3104 RFQ

CAD Models for AXK740247G by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AXK740247G by Panasonic Electronic Components

AXK740247G
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Additional Feature
LOW PROFILE
Body/Shell Style
SOCKET
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.4 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. AXK740247G
    Panasonic Electronic Components
    Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
    VS

Related Parts for AXK740247G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AXK740247G by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AXK740247G by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AXK740247G would you like to use for your alert(s)?
  • Please alert me when AXK740247G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AXK740247G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AXK740247G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AXK740247G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AXK740247G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AXK740247G by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: