Part Details for AXK744147G by Panasonic Electronic Components
Overview of AXK744147G by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXK744147G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-3270-1-ND
|
DigiKey | CONN SOCKET 44POS SMD GOLD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1195 In Stock |
|
$1.2726 / $2.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
Part Details for AXK744147G
AXK744147G CAD Models
AXK744147G Part Data Attributes
|
AXK744147G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK744147G
Panasonic Electronic Components
Board Stacking Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AXK744147G
This table gives cross-reference parts and alternative options found for AXK744147G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK744147G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSSH-122-D-10-T-LF | Board Stacking Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK744147G vs BSSH-122-D-10-T-LF |
BSSH-122-D-02-H-LT-LF | Board Stacking Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK744147G vs BSSH-122-D-02-H-LT-LF |
AF2D-127-44-G-CMS-H4-B/A | Board Stacking Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | AXK744147G vs AF2D-127-44-G-CMS-H4-B/A |
BSSH-122-D-12-T-LT-LF | Board Stacking Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK744147G vs BSSH-122-D-12-T-LT-LF |
AF2D-127-44-G-CMS-H4-T/A | Board Stacking Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | AXK744147G vs AF2D-127-44-G-CMS-H4-T/A |
AF2D-127-44-G-CMS-H2-B/A | Board Stacking Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | AXK744147G vs AF2D-127-44-G-CMS-H2-B/A |
BSSH-122-D-10-G-LF | Board Stacking Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK744147G vs BSSH-122-D-10-G-LF |
BSSH-122-D-14-G-LT-LF | Board Stacking Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK744147G vs BSSH-122-D-14-G-LT-LF |