-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3717
|
Newark | P4 Connector, S |Panasonic AXK770247G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6000 | Buy Now |
DISTI #
AXK770247G-ND
|
DigiKey | CONN SOCKET 70POS SMD GOLD Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9627 | Buy Now |
DISTI #
AXK770247G
|
Avnet Americas | Conn Board to Board SKT 70 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXK770247G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
$3.7760 / $4.2754 | Buy Now |
DISTI #
769-AXK770247G
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 70 POS 0.4mm RoHS: Compliant | 0 |
|
$3.9000 | Order Now |
DISTI #
74613304
|
RS | BtoB CNP4 Connector, Socket, 70-pins | Panasonic Electronic Components AXK770247G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9000 | RFQ |
|
Future Electronics | 70 Position Connector Socket, Center Strip Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$3.7900 | Buy Now |
DISTI #
AXK770247G
|
Avnet Americas | Conn Board to Board SKT 70 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXK770247G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
$3.7760 / $4.2754 | Buy Now |
DISTI #
AXK770247G
|
Avnet Americas | Conn Board to Board SKT 70 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXK770247G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
$3.7760 / $4.2754 | Buy Now |
DISTI #
SMC-AXK770247G
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1000 |
|
RFQ | |
DISTI #
AXK770247G
|
Avnet Abacus | Conn Board to Board SKT 70 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: AXK770247G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXK770247G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK770247G
Panasonic Electronic Components
Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for AXK770247G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK770247G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX14-70N4ET | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | AXK770247G vs KX14-70N4ET |
KX14-70N3FE | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | AXK770247G vs KX14-70N3FE |
TX14-70R-9ST-MN2E | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AXK770247G vs TX14-70R-9ST-MN2E |
52885-0772 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | AXK770247G vs 52885-0772 |
TX14-70R-10ST-N2E | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AXK770247G vs TX14-70R-10ST-N2E |
KX14-70K3E1E | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AXK770247G vs KX14-70K3E1E |
TX15-70RLTSTH1E | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AXK770247G vs TX15-70RLTSTH1E |
TX14-70RLTLTN1E | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AXK770247G vs TX14-70RLTLTN1E |
KX14-070K2F1E | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AXK770247G vs KX14-070K2F1E |
TX14-70R-8ST-MH2E | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AXK770247G vs TX14-70R-8ST-MH2E |