Part Details for AXK820245WA by Panasonic Electronic Components
Overview of AXK820245WA by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXK820245WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X4714
|
Newark | P4(0.4Mm Pitch) |Panasonic AXK820245WA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.2100 | Buy Now |
DISTI #
255-5603-ND
|
DigiKey | CONN HDR 20POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Strip |
209 In Stock |
|
$0.9332 / $1.8000 | Buy Now |
DISTI #
AXK820245WA
|
Avnet Americas | Connector Board Stacker Header 20Position 3mm/3.5mm Stack Height 0.4mm Solder Straight Surface Mount Emboss T/R (Alt: AXK820245WA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.8576 / $0.9710 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.8980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9170 / $1.3780 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9170 / $1.3780 | Buy Now |
Part Details for AXK820245WA
AXK820245WA CAD Models
AXK820245WA Part Data Attributes
|
AXK820245WA
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AXK820245WA
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |