Part Details for AXK840245WG by Panasonic Electronic Components
Overview of AXK840245WG by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXK840245WG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0504
|
Newark | P4(0.4Mm Pitch) |Panasonic AXK840245WG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 | Buy Now |
DISTI #
255-4253-5-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 3000 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2019 | Buy Now |
DISTI #
AXK840245WG
|
Avnet Americas | Connector Board Stacker Header 40Position 3mm/3.5mm Stack Height 0.4mm Solder Straight Surface Mount Emboss T/R (Alt: AXK840245WG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.0880 / $1.2319 | Buy Now |
DISTI #
769-AXK840245WG
|
Mouser Electronics | Board to Board & Mezzanine Connectors NarrowPtch Connector 0.4mm P4S Series RoHS: Compliant | 0 |
|
$1.1600 / $1.1900 | Order Now |
DISTI #
74613315
|
RS | BtoB CNP4(0.4mm pitch) | Panasonic Electronic Components AXK840245WG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 | RFQ |
|
Future Electronics | 40 Position 0.4 mm Pitch Narrow Pitch Connector w/o Solder & Bosses RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $2.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0600 / $2.8900 | Buy Now |
Part Details for AXK840245WG
AXK840245WG CAD Models
AXK840245WG Part Data Attributes
|
AXK840245WG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK840245WG
Panasonic Electronic Components
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AXK840245WG
This table gives cross-reference parts and alternative options found for AXK840245WG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK840245WG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87819-0540 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Molex | AXK840245WG vs 87819-0540 |
55394-406 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Molex | AXK840245WG vs 55394-406 |
AXK840145YV | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Panasonic Electronic Components | AXK840245WG vs AXK840145YV |
145602040001829S+ | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | AXK840245WG vs 145602040001829S+ |
AXK840145YJ | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Panasonic Electronic Components | AXK840245WG vs AXK840145YJ |
55622-0408 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Molex | AXK840245WG vs 55622-0408 |
87819-0040 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Molex | AXK840245WG vs 87819-0040 |
500027-4042 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Molex | AXK840245WG vs 500027-4042 |
10030424-4046 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | AXK840245WG vs 10030424-4046 |
145602040000829S+ | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | AXK840245WG vs 145602040000829S+ |