Part Details for AXL E EC IOL8 DI4 M12 6M by Phoenix Contact
Overview of AXL E EC IOL8 DI4 M12 6M by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AXL-A | Coilcraft Inc | Test fixture for axial lead components | |
PCH-27-223 | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, AXIAL LEADED | |
PCH-27-825 | Coilcraft Inc | General Purpose Inductor, 8200uH, 10%, 1 Element, AXIAL LEADED |
Price & Stock for AXL E EC IOL8 DI4 M12 6M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Axioline E-EtherCAT<sup>®</sup> device in a metal housing with 8 IO-Link ports and 4 digital inputs - 24 V DC - M12 fast connection technology RoHS: Compliant | 0 |
|
$649.5700 / $708.6200 | Buy Now |
|
Master Electronics | Axioline E-EtherCAT<sup>®</sup> device in a metal housing with 8 IO-Link ports and 4 digital inputs - 24 V DC - M12 fast connection technology RoHS: Compliant | 0 |
|
$649.5700 / $708.6200 | Buy Now |