Part Details for AXL E IOL DI8 M12 6P by Phoenix Contact
Overview of AXL E IOL DI8 M12 6P by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AXL-A | Coilcraft Inc | Test fixture for axial lead components | |
PCH-27-223 | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, AXIAL LEADED | |
PCH-27-825 | Coilcraft Inc | General Purpose Inductor, 8200uH, 10%, 1 Element, AXIAL LEADED |
Price & Stock for AXL E IOL DI8 M12 6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Axioline E digital input device via IO-Link in plastic housing with an IO-Link A-port and eight inputs - 24 V DC - 4-conductor technology - M12 fast connection technology RoHS: Compliant | 8 Factory Stock |
|
$142.4000 / $156.6400 | Buy Now |
|
Master Electronics | Axioline E digital input device via IO-Link in plastic housing with an IO-Link A-port and eight inputs - 24 V DC - 4-conductor technology - M12 fast connection technology RoHS: Compliant | 8 Factory Stock |
|
$142.4000 / $156.6400 | Buy Now |