There are no models available for this part yet.
Overview of AXL F DI16/1 1H by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AXL-A | Coilcraft Inc | Test fixture for axial lead components | |
PCH-27-223 | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, AXIAL LEADED | |
PCH-27-825 | Coilcraft Inc | General Purpose Inductor, 8200uH, 10%, 1 Element, AXIAL LEADED |
Price & Stock for AXL F DI16/1 1H by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Axioline F - Digital input module - Digital inputs: 16 - 24 V DC - connection method: 1-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors RoHS: Compliant |
4 In Stock 76 Factory Stock |
|
$224.3800 / $245.9400 | Buy Now | ||
DISTI #
2688310
|
TME | Digital input, 19.2÷30VDC, Axioline Smart Elements, IP20, IN: 16 Min Qty: 1 | 1 |
|
$110.4200 / $119.4600 | Buy Now | |
Master Electronics | Axioline F - Digital input module - Digital inputs: 16 - 24 V DC - connection method: 1-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors RoHS: Compliant |
4 In Stock 76 Factory Stock |
|
$224.3800 / $245.9400 | Buy Now |