Part Details for AXL F DI16/1 DO16/1 2H by Phoenix Contact
Overview of AXL F DI16/1 DO16/1 2H by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXL F DI16/1 DO16/1 2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Axioline F - Digital I/O module - Digital inputs: 16 - 24 V DC - connection method: 1-wire - Digital outputs: 16 - 24 V DC - 500 mA - connection method: 1-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors |
6 In Stock |
|
$361.9700 / $391.3700 | Buy Now |
|
Master Electronics | Axioline F - Digital I/O module - Digital inputs: 16 - 24 V DC - connection method: 1-wire - Digital outputs: 16 - 24 V DC - 500 mA - connection method: 1-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors |
6 In Stock |
|
$361.9700 / $391.3700 | Buy Now |