Part Details for AXL F UTH4 1H by Phoenix Contact
Overview of AXL F UTH4 1H by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AXL-A | Coilcraft Inc | Test fixture for axial lead components | |
PCH-27-223 | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, AXIAL LEADED | |
PCH-27-825 | Coilcraft Inc | General Purpose Inductor, 8200uH, 10%, 1 Element, AXIAL LEADED |
Price & Stock for AXL F UTH4 1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Axioline F - Temperature recording module - Analog inputs: 4 (4 inputs for thermocouples or linear voltage - plus 1 input -5 V to +5 V) - connection method: 2-wire (shielded - twisted pair) - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors RoHS: Compliant | 15 Factory Stock |
|
$531.2800 / $579.5800 | Buy Now |
|
Master Electronics | Axioline F - Temperature recording module - Analog inputs: 4 (4 inputs for thermocouples or linear voltage - plus 1 input -5 V to +5 V) - connection method: 2-wire (shielded - twisted pair) - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors RoHS: Compliant | 15 Factory Stock |
|
$531.2800 / $579.5800 | Buy Now |
Part Details for AXL F UTH4 1H
AXL F UTH4 1H CAD Models
AXL F UTH4 1H Part Data Attributes
|
AXL F UTH4 1H
Phoenix Contact
Buy Now
|
Compare Parts:
AXL F UTH4 1H
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |