Part Details for AXL SE DO16/1 by Phoenix Contact
Overview of AXL SE DO16/1 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1605T-102MXB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ceramic-Core, SMD | |
DO1605T-105MLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2217, ROHS COMPLIANT | |
DO1605T-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2217, ROHS COMPLIANT |
Price & Stock for AXL SE DO16/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Axioline Smart Elements - Digital output module - Digital outputs: 16 - 24 V DC - 500 mA - connection method: 1-wire - degree of protection: IP20 RoHS: Compliant |
23 In Stock 754 Factory Stock |
|
$81.2500 / $90.9500 | Buy Now |
DISTI #
1088129
|
TME | Digital output, 19.2÷30VDC, Axioline Smart Elements, IP20 Min Qty: 1 | 1 |
|
$78.1500 / $84.1800 | Buy Now |
|
Master Electronics | Axioline Smart Elements - Digital output module - Digital outputs: 16 - 24 V DC - 500 mA - connection method: 1-wire - degree of protection: IP20 RoHS: Compliant |
23 In Stock 754 Factory Stock |
|
$81.2500 / $90.9500 | Buy Now |