There are no models available for this part yet.
Overview of AXT330124A by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AXT330124A by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79X4726
|
Newark | P4S(0.4Mm Pitch |Panasonic AXT330124A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.5300 | Buy Now | |
DISTI #
255-5615-ND
|
DigiKey | CONN SOCKET 30POS SMD GOLD Min Qty: 500 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.5731 | Buy Now | |
DISTI #
AXT330124A
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 30 Contacts, Surface Mount, Copper Alloy (Alt: AXT330124A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.0880 / $1.2319 | Buy Now | |
DISTI #
679-AXT330124A
|
Mouser Electronics | Board to Board & Mezzanine Connectors Header 0.4mm,10-pin w/o positioning boss 500PC CUT TAPE RoHS: Compliant | 0 |
|
$1.1900 / $2.4200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
CAD Models for AXT330124A by Panasonic Electronic Components
Part Data Attributes for AXT330124A by Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|