-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X3317
|
Newark | P4S(0.4Mm Pitch |Panasonic AXT360124 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
DISTI #
82AH1296
|
Newark | Conn, Stacking, Rcpt, 60Pos, 2Row, 0.4Mm, Product Range:P4S Series, No. Of Contacts:60Contacts, Gender:Receptacle, Pitch Spacing:0.4Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Rohs Compliant: Yes |Panasonic AXT360124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3400 / $2.4700 | Buy Now |
DISTI #
255-3304-1-ND
|
DigiKey | CONN SOCKET 60POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9757 / $1.8800 | Buy Now |
DISTI #
AXT360124
|
Avnet Americas | Conn Board to Board SKT 60 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXT360124) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.4803 / $1.6159 | Buy Now |
DISTI #
769-AXT360124
|
Mouser Electronics | Board to Board & Mezzanine Connectors Socket 0.4mm pitch 60-PIN, NI-BARRIER RoHS: Compliant | 2548 |
|
$0.9720 / $1.8800 | Buy Now |
DISTI #
74613339
|
RS | BtoB CNP4S(0.4mm pitch) | Panasonic Electronic Components AXT360124 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
|
Ozdisan Elektronik | CONNECTOR SOCKET 0.40MM 60PIN P4S | 0 |
|
$1.4602 / $1.6062 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXT360124
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXT360124
Panasonic Electronic Components
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |