Part Details for AXT360124A by Panasonic Electronic Components
Overview of AXT360124A by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXT360124A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5042
|
Newark | Connector, Rcpt, 60Pos, 2Row, 0.4Mm, Product Range:P4S Series, No. Of Contacts:60Contacts, Gender:Receptacle, Pitch Spacing:0.4Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Plated Rohs Compliant: Yes |Panasonic AXT360124A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
255-6380-ND
|
DigiKey | CONN SOCKET 60POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
196 In Stock |
|
$0.8500 / $1.3000 | Buy Now |
DISTI #
AXT360124A
|
Avnet Americas | Conn Stacking RCP 60 POS 1.5mm Stack Height 0.4mm Solder ST SMD Emboss T/R (Alt: AXT360124A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.6640 / $1.8841 | Buy Now |
DISTI #
769-AXT360124A
|
Mouser Electronics | Board to Board & Mezzanine Connectors P4S(0.4mm pitch RoHS: Compliant | 0 |
|
$1.6500 / $1.7100 | Order Now |
DISTI #
74613340
|
RS | BtoB CNP4S(0.4mm pitch)(500pc strip) | Panasonic Electronic Components AXT360124A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$1.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$1.9100 / $3.1800 | Buy Now |
DISTI #
AXT360124A-PAN
|
TME | AXT360124A Min Qty: 20 | 500 |
|
$1.7929 / $2.1426 | Buy Now |
DISTI #
C1S600604571894
|
Chip1Stop | Board-to-board connector | 500 |
|
$1.9000 / $2.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$1.9100 / $3.1800 | Buy Now |
Part Details for AXT360124A
AXT360124A CAD Models
AXT360124A Part Data Attributes
|
AXT360124A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AXT360124A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |