-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N4269
|
Newark | P4S(0.4Mm Pitch |Panasonic AXT410124 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6120 / $0.7230 | Buy Now |
DISTI #
09AK0265
|
Newark | P4S(0.4Mm Pitch |Panasonic Electronic Components AXT410124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6610 / $0.9140 | Buy Now |
DISTI #
255-2518-1-ND
|
DigiKey | CONN HDR 10POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4671 In Stock |
|
$0.3939 / $0.8800 | Buy Now |
DISTI #
AXT410124
|
Avnet Americas | Stacking Board Connector, P4S, 10 Contacts, Header, 0.4 mm, Surface Mount, 2 Rows - Bulk (Alt: AXT410124) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5240 / $0.5720 | Buy Now |
DISTI #
769-AXT410124
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HEADER P4S 10 POS 0.4mm RoHS: Compliant | 3085 |
|
$0.5530 / $0.8800 | Buy Now |
DISTI #
V79:2366_18324867
|
Arrow Electronics | Conn Board to Board PL 10 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 212 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1622 | Americas - 543 |
|
$0.4712 | Buy Now |
DISTI #
74613344
|
RS | BtoB CNP4S(0.4mm pitch) | Panasonic Electronic Components AXT410124 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9200 | RFQ |
|
Future Electronics | 10 Position 0.4 mm Pitch Dual Row Board to Board Surface Mount Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$0.5350 / $0.7250 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board PL 10 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$0.5850 / $0.7320 | Buy Now |
|
Quest Components | 64 |
|
$0.9000 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXT410124
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXT410124
Panasonic Electronic Components
Card Edge Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |