Part Details for AXT420124A by Panasonic Electronic Components
Overview of AXT420124A by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXT420124A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X4730
|
Newark | P4S(0.4Mm Pitch |Panasonic AXT420124A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9220 / $1.2400 | Buy Now |
DISTI #
255-5619-ND
|
DigiKey | CONN HDR 20POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
275 In Stock |
|
$0.4000 / $0.6600 | Buy Now |
DISTI #
AXT420124A
|
Avnet Americas | Mezzanine Connector, Header, 0.4 mm, 2 Rows, 20 Contacts, Surface Mount, Copper Alloy (Alt: AXT420124A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.8832 / $1.0000 | Buy Now |
DISTI #
679-AXT420124A
|
Mouser Electronics | Board to Board & Mezzanine Connectors Header 0.4mm,40-pin w/o positioning boss 500PC CUT TAPE RoHS: Compliant | 0 |
|
$0.8650 / $0.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9240 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board HDR 20 POS 0.4mm Solder ST SMD T/R RoHS: Compliant |
500 Partner Stock |
|
$0.9620 / $1.4500 | Buy Now |
|
Master Electronics | Conn Board to Board HDR 20 POS 0.4mm Solder ST SMD T/R RoHS: Compliant |
500 Partner Stock |
|
$0.9620 / $1.4500 | Buy Now |
Part Details for AXT420124A
AXT420124A CAD Models
AXT420124A Part Data Attributes:
|
AXT420124A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AXT420124A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |