Part Details for AXT424124A by Panasonic Electronic Components
Overview of AXT424124A by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXT424124A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5052
|
Newark | Connector, Hdr, 24Pos, 2Row, 0.4Mm, Product Range:P4S Series, No. Of Contacts:24Contacts, Gender:Header, Pitch Spacing:0.4Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Plated Rohs Compliant: Yes |Panasonic AXT424124A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.4980 / $0.5190 | Buy Now |
DISTI #
255-5620-ND
|
DigiKey | CONN HDR 24POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
38 In Stock |
|
$0.8308 / $1.0300 | Buy Now |
DISTI #
AXT424124A
|
Avnet Americas | Mezzanine Connector, Header, 0.4 mm, 2 Rows, 24 Contacts, Surface Mount, Copper Alloy (Alt: AXT424124A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.9472 / $1.0725 | Buy Now |
DISTI #
679-AXT424124A
|
Mouser Electronics | Board to Board & Mezzanine Connectors Header 0.4mm,60-pin w/o positioning boss 500PC CUT TAPE RoHS: Compliant | 0 |
|
$0.9370 / $1.0300 | Order Now |
DISTI #
74613350
|
RS | BtoB CNP4S(0.4mm pitch)(500pc strip) | Panasonic Electronic Components AXT424124A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
Part Details for AXT424124A
AXT424124A CAD Models
AXT424124A Part Data Attributes:
|
AXT424124A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AXT424124A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |