Part Details for AXT540124 by Panasonic Electronic Components
Overview of AXT540124 by Panasonic Electronic Components
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for AXT540124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W8071
|
Newark | Connector, Receptacle, 40 Position, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Copper, Product Range:F4S Series Rohs Compliant: Yes |Panasonic AXT540124 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1916 |
|
$1.7100 | Buy Now |
DISTI #
11N4326
|
Newark | F4S(0.4Mm Pitch Rohs Compliant: Yes |Panasonic AXT540124 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 / $1.4300 | Buy Now |
DISTI #
255-2409-1-ND
|
DigiKey | CONN SOCKET 40POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28687 In Stock |
|
$0.7907 / $1.2100 | Buy Now |
DISTI #
AXT540124
|
Avnet Americas | Conn Board to Board SKT 40 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXT540124) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.0218 / $1.1154 | Buy Now |
DISTI #
769-AXT540124
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET F4S 40 POS 0.4mm RoHS: Compliant | 3654 |
|
$0.7900 / $1.2100 | Buy Now |
DISTI #
V72:2272_10819550
|
Arrow Electronics | Conn Board to Board RCP 40 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1724 Container: Cut Strips | Americas - 5338 |
|
$0.9907 / $1.0768 | Buy Now |
DISTI #
V36:1790_10819550
|
Arrow Electronics | Conn Board to Board RCP 40 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2121 | Americas - 3000 |
|
$0.7000 / $0.9582 | Buy Now |
DISTI #
V79:2366_27180129
|
Arrow Electronics | Conn Board to Board RCP 40 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 371 |
|
$0.8240 / $0.9809 | Buy Now |
DISTI #
74613373
|
RS | BtoB CNF4S(0.4mm pitch) | Panasonic Electronic Components AXT540124 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8600 | RFQ |
|
Future Electronics | 40 Position 0.4 mm Pitch Dual Row Board to Board Socket Narrow Pitch Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
Part Details for AXT540124
AXT540124 CAD Models
AXT540124 Part Data Attributes:
|
AXT540124
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXT540124
Panasonic Electronic Components
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |