Part Details for AXT580124 by Panasonic Electronic Components
Overview of AXT580124 by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for AXT580124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T5824
|
Newark | Board-Board Connector Receptacle, 80Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Panasonic AXT580124 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0000 / $2.4400 | Buy Now |
DISTI #
41T2222
|
Newark | Board-Board Connector Receptacle, 80 Position, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Panasonic AXT580124 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4400 | Buy Now |
DISTI #
255-3326-1-ND
|
DigiKey | CONN SOCKET 80POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6942 In Stock |
|
$1.1289 / $1.7300 | Buy Now |
DISTI #
AXT580124
|
Avnet Americas | Conn Board to Board SKT 80 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXT580124) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.9840 / $2.2464 | Buy Now |
DISTI #
769-AXT580124
|
Mouser Electronics | Board to Board & Mezzanine Connectors SOCKET FPC.4MM 80POS w/positioning boss RoHS: Compliant | 8 |
|
$1.8600 / $2.3000 | Buy Now |
DISTI #
74613379
|
RS | BtoB CNF4S(0.4mm pitch) | Panasonic Electronic Components AXT580124 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1000 | RFQ |
|
Onlinecomponents.com | Conn Board to Board RCP 80 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.9800 / $2.4700 | Buy Now |
DISTI #
AXT580124
|
TTI | Board to Board & Mezzanine Connectors SOCKET FPC.4MM 80POS w/positioning boss RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.8800 | Buy Now |
DISTI #
AXT580124
|
Avnet Abacus | Conn Board to Board SKT 80 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXT580124) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Board to Board RCP 80 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.9800 / $2.4700 | Buy Now |
Part Details for AXT580124
AXT580124 CAD Models
AXT580124 Part Data Attributes
|
AXT580124
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXT580124
Panasonic Electronic Components
Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |